CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402210RFKED

DigiKey Part Number
541-210LTR-ND - Tape & Reel (TR)
541-210LCT-ND - Cut Tape (CT)
541-210LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402210RFKED
Description
RES 210 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
210 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402210RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,614
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
25$0.18400$4.60
50$0.14780$7.39
100$0.12150$12.15
250$0.09492$23.73
500$0.07998$39.99
1,000$0.06832$68.32
5,000$0.05229$261.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03599$359.90
20,000$0.03555$711.00
30,000$0.03532$1,059.60
50,000$0.03506$1,753.00
70,000$0.03490$2,443.00
100,000$0.03401$3,401.00
120,000$0.03344$4,012.80
240,000$0.03154$7,569.60
250,000$0.03144$7,860.00
Manufacturers Standard Package