


CRCW040220R0FKTD | |
---|---|
DigiKey Part Number | 541-CRCW040220R0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040220R0FKTDCT-ND - Cut Tape (CT) 541-CRCW040220R0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040220R0FKTD |
Description | RES SMD 20 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040220R0FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.67300 | $6.73 |
25 | $0.52560 | $13.14 |
50 | $0.44340 | $22.17 |
100 | $0.37930 | $37.93 |
250 | $0.31464 | $78.66 |
500 | $0.27736 | $138.68 |
1,000 | $0.24789 | $247.89 |
5,000 | $0.20081 | $1,004.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15800 | $1,580.00 |
20,000 | $0.14797 | $2,959.40 |
30,000 | $0.14298 | $4,289.40 |
50,000 | $0.13792 | $6,896.00 |
70,000 | $0.13746 | $9,622.20 |
100,000 | $0.13700 | $13,700.00 |
120,000 | $0.13678 | $16,413.60 |
240,000 | $0.13602 | $32,644.80 |