CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402200KJNED

DigiKey Part Number
541-200KJTR-ND - Tape & Reel (TR)
541-200KJCT-ND - Cut Tape (CT)
541-200KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402200KJNED
Description
RES 200K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402200KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22800$2.28
25$0.16960$4.24
50$0.13700$6.85
100$0.11260$11.26
250$0.08744$21.86
500$0.07342$36.71
1,000$0.06249$62.49
5,000$0.04520$226.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02697$269.70
20,000$0.02662$532.40
30,000$0.02644$793.20
50,000$0.02623$1,311.50
70,000$0.02611$1,827.70
100,000$0.02599$2,599.00
120,000$0.02593$3,111.60
240,000$0.02572$6,172.80
250,000$0.02571$6,427.50
Manufacturers Standard Package