CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021R80JNED

DigiKey Part Number
541-1.8JTR-ND - Tape & Reel (TR)
541-1.8JCT-ND - Cut Tape (CT)
541-1.8JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021R80JNED
Description
RES 1.8 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021R80JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,292
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22900$2.29
25$0.17000$4.25
50$0.13720$6.86
100$0.11270$11.27
250$0.08756$21.89
500$0.07352$36.76
1,000$0.06257$62.57
5,000$0.04526$226.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02701$270.10
20,000$0.02666$533.20
30,000$0.02648$794.40
50,000$0.02627$1,313.50
70,000$0.02614$1,829.80
100,000$0.02602$2,602.00
120,000$0.02596$3,115.20
240,000$0.02576$6,182.40
Manufacturers Standard Package