CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021R62FKED

DigiKey Part Number
541-1.62LLTR-ND - Tape & Reel (TR)
541-1.62LLCT-ND - Cut Tape (CT)
541-1.62LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021R62FKED
Description
RES 1.62 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.62 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021R62FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31000$3.10
25$0.23200$5.80
50$0.18960$9.48
100$0.15600$15.60
250$0.12416$31.04
500$0.10554$52.77
1,000$0.09108$91.08
5,000$0.06803$340.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06261$626.10
20,000$0.05722$1,144.40
30,000$0.05240$1,572.00
50,000$0.04347$2,173.50
70,000$0.04328$3,029.60
100,000$0.04310$4,310.00
120,000$0.04301$5,161.20
240,000$0.04271$10,250.40
250,000$0.04269$10,672.50
Manufacturers Standard Package