
2106431-1 | |
|---|---|
DigiKey Part Number | A100361TR-ND - Tape & Reel (TR) A100361CT-ND - Cut Tape (CT) A100361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106431-1 |
Description | CONN WIRE IDC 1POS 18AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106431-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $5.34400 | $53.44 |
| 25 | $5.00920 | $125.23 |
| 50 | $4.76780 | $238.39 |
| 100 | $4.54020 | $454.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $3.87856 | $1,745.35 |
| 900 | $3.69327 | $3,323.94 |
| 1,350 | $3.58907 | $4,845.24 |
| 2,250 | $3.46200 | $7,789.50 |
| 3,150 | $3.38078 | $10,649.46 |
| 4,500 | $3.29680 | $14,835.60 |
| 11,250 | $3.09052 | $34,768.35 |
| 22,500 | $2.94317 | $66,221.32 |

