CRCW04021R30JNTD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,740
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.18804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.18804
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 113,446
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01835
Datasheet
CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021R30JNTD

DigiKey Part Number
CRCW04021R30JNTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04021R30JNTD
Description
RES SMD 1.3 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021R30JNTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18678$1,867.80
Manufacturers Standard Package