
CRCW04021R21FKEDHP | |
|---|---|
DigiKey Part Number | 541-1.21YTR-ND - Tape & Reel (TR) 541-1.21YCT-ND - Cut Tape (CT) 541-1.21YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R21FKEDHP |
Description | RES SMD 1.21 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R21FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.47400 | $11.85 |
| 50 | $0.39860 | $19.93 |
| 100 | $0.33170 | $33.17 |
| 250 | $0.27936 | $69.84 |
| 500 | $0.24540 | $122.70 |
| 1,000 | $0.21836 | $218.36 |
| 5,000 | $0.17534 | $876.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13996 | $1,399.60 |
| 20,000 | $0.13010 | $2,602.00 |

