
2-2106003-3 | |
---|---|
DigiKey Part Number | A100355TR-ND - Tape & Reel (TR) A100355CT-ND - Cut Tape (CT) A100355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2106003-3 |
Description | CONN WIRE IDC 3POS 22AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106003-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.72000 | $87.20 |
25 | $8.17160 | $204.29 |
50 | $7.78080 | $389.04 |
100 | $7.40800 | $740.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $6.32849 | $2,847.82 |
900 | $6.02642 | $5,423.78 |
1,350 | $5.85645 | $7,906.21 |
2,250 | $5.64917 | $12,710.63 |
3,150 | $5.51667 | $17,377.51 |
4,500 | $5.37968 | $24,208.56 |
11,250 | $5.04319 | $56,735.89 |