
CRCW04021K21FKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW04021K21FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04021K21FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04021K21FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K21FKEDHP |
Description | RES SMD 1.21K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K21FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.40080 | $10.02 |
50 | $0.33340 | $16.67 |
100 | $0.28250 | $28.25 |
250 | $0.23056 | $57.64 |
500 | $0.20100 | $100.50 |
1,000 | $0.17752 | $177.52 |
5,000 | $0.14023 | $701.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13198 | $1,319.80 |
20,000 | $0.12319 | $2,463.80 |
30,000 | $0.11890 | $3,567.00 |
50,000 | $0.11426 | $5,713.00 |
70,000 | $0.11161 | $7,812.70 |
100,000 | $0.10910 | $10,910.00 |
120,000 | $0.10792 | $12,950.40 |
240,000 | $0.10405 | $24,972.00 |
250,000 | $0.10385 | $25,962.50 |