


CRCW0402196RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402196RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402196RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402196RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402196RFKTD |
Description | RES SMD 196 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402196RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.58000 | $5.80 |
| 25 | $0.45400 | $11.35 |
| 50 | $0.38060 | $19.03 |
| 100 | $0.31370 | $31.37 |
| 250 | $0.26632 | $66.58 |
| 500 | $0.23348 | $116.74 |
| 1,000 | $0.20733 | $207.33 |
| 5,000 | $0.16583 | $829.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15719 | $1,571.90 |
| 20,000 | $0.14722 | $2,944.40 |
| 30,000 | $0.14225 | $4,267.50 |
| 50,000 | $0.13722 | $6,861.00 |
| 70,000 | $0.13676 | $9,573.20 |
| 100,000 | $0.13630 | $13,630.00 |
| 120,000 | $0.13608 | $16,329.60 |
| 240,000 | $0.13533 | $32,479.20 |

