MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402180KFKEDHP

DigiKey Part Number
541-CRCW0402180KFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402180KFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402180KFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402180KFKEDHP
Description
RES SMD 180K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402180KFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.52200$5.22
25$0.40480$10.12
50$0.33940$16.97
100$0.28640$28.64
250$0.23432$58.58
500$0.20428$102.14
1,000$0.18063$180.63
5,000$0.14295$714.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13463$1,346.30
20,000$0.12575$2,515.00
30,000$0.12142$3,642.60
50,000$0.11673$5,836.50
70,000$0.11405$7,983.50
100,000$0.11151$11,151.00
120,000$0.11033$13,239.60
240,000$0.10641$25,538.40
250,000$0.10621$26,552.50
Manufacturers Standard Package