


CRCW040214K0FKTD | |
---|---|
DigiKey Part Number | 541-CRCW040214K0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040214K0FKTDCT-ND - Cut Tape (CT) 541-CRCW040214K0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040214K0FKTD |
Description | RES SMD 14K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040214K0FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58000 | $5.80 |
25 | $0.45400 | $11.35 |
50 | $0.38060 | $19.03 |
100 | $0.30390 | $30.39 |
250 | $0.24964 | $62.41 |
500 | $0.23330 | $116.65 |
1,000 | $0.20610 | $206.10 |
5,000 | $0.16683 | $834.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19159 | $1,915.90 |
20,000 | $0.16431 | $3,286.20 |
30,000 | $0.16354 | $4,906.20 |
50,000 | $0.13722 | $6,861.00 |
70,000 | $0.13676 | $9,573.20 |
100,000 | $0.13630 | $13,630.00 |
120,000 | $0.13608 | $16,329.60 |
240,000 | $0.13533 | $32,479.20 |