


CRCW040214K0FKED | |
|---|---|
DigiKey Part Number | 541-14.0KLTR-ND - Tape & Reel (TR) 541-14.0KLCT-ND - Cut Tape (CT) 541-14.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040214K0FKED |
Description | RES 14K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040214K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.14700 | $7.35 |
| 100 | $0.12090 | $12.09 |
| 250 | $0.09444 | $23.61 |
| 500 | $0.07956 | $39.78 |
| 1,000 | $0.06797 | $67.97 |
| 5,000 | $0.05202 | $260.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03581 | $358.10 |
| 20,000 | $0.03537 | $707.40 |
| 30,000 | $0.03514 | $1,054.20 |
| 50,000 | $0.03488 | $1,744.00 |
| 70,000 | $0.03472 | $2,430.40 |
| 100,000 | $0.03384 | $3,384.00 |
| 120,000 | $0.03327 | $3,992.40 |
| 240,000 | $0.03138 | $7,531.20 |
| 250,000 | $0.03128 | $7,820.00 |

