
CRCW040212R0FKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW040212R0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040212R0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040212R0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040212R0FKEDHP |
Description | RES SMD 12 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040212R0FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.49800 | $4.98 |
25 | $0.38560 | $9.64 |
50 | $0.32340 | $16.17 |
100 | $0.27280 | $27.28 |
250 | $0.22220 | $55.55 |
500 | $0.19344 | $96.72 |
1,000 | $0.17073 | $170.73 |
5,000 | $0.13448 | $672.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12271 | $1,227.10 |
20,000 | $0.11296 | $2,259.20 |
30,000 | $0.10812 | $3,243.60 |
50,000 | $0.10323 | $5,161.50 |
70,000 | $0.10286 | $7,200.20 |
100,000 | $0.10250 | $10,250.00 |
120,000 | $0.10232 | $12,278.40 |
240,000 | $0.09931 | $23,834.40 |
250,000 | $0.09912 | $24,780.00 |