
CRCW0402110KFKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402110KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402110KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402110KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402110KFKEDHP |
Description | RES SMD 110K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402110KFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.53100 | $5.31 |
25 | $0.41480 | $10.37 |
50 | $0.34640 | $17.32 |
100 | $0.29250 | $29.25 |
250 | $0.23200 | $58.00 |
500 | $0.20896 | $104.48 |
1,000 | $0.18070 | $180.70 |
5,000 | $0.14660 | $733.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13816 | $1,381.60 |