CRCW-IF 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402100KJNEDIF

DigiKey Part Number
541-100KATTR-ND - Tape & Reel (TR)
541-100KATCT-ND - Cut Tape (CT)
541-100KATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402100KJNEDIF
Description
RES SMD 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402100KJNEDIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.16000$11.60
25$0.93120$23.28
50$0.80380$40.19
100$0.66330$66.33
250$0.58652$146.63
500$0.54176$270.88
1,000$0.49512$495.12
5,000$0.42052$2,102.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37984$3,798.40
20,000$0.36850$7,370.00
30,000$0.35858$10,757.40
50,000$0.35695$17,847.50
70,000$0.35597$24,917.90
100,000$0.35500$35,500.00
120,000$0.35454$42,544.80
Manufacturers Standard Package