
CRCW0402100KFKTDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402100KFKTDHPTR-ND - Tape & Reel (TR) 541-CRCW0402100KFKTDHPCT-ND - Cut Tape (CT) 541-CRCW0402100KFKTDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100KFKTDHP |
Description | CRCW0402-HP 100 100K 1% RT7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402100KFKEDHP | Vishay Dale | 165,931 | 541-100KYCT-ND | $0.12000 | Parametric Equivalent |
| ERJ-PA2D1003X | Panasonic Industry | 8,437 | 10-ERJ-PA2D1003XCT-ND | $0.26000 | Parametric Equivalent |
| ERJ-PA2F1003X | Panasonic Industry | 12,793 | P17236CT-ND | $0.21000 | Parametric Equivalent |
| ESR01MZPF1003 | Rohm Semiconductor | 4,993 | 846-ESR01MZPF1003CT-ND | $0.27000 | Parametric Equivalent |
| SR0402FR-7T100KL | YAGEO | 4,564 | YAG5813CT-ND | $0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.15700 | $31.57 |
| 25 | $2.66360 | $66.59 |
| 50 | $2.38260 | $119.13 |
| 100 | $2.16060 | $216.06 |
| 250 | $1.93436 | $483.59 |
| 500 | $1.80380 | $901.90 |
| 1,000 | $1.69988 | $1,699.88 |
| 5,000 | $1.53336 | $7,666.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.42868 | $14,286.80 |
| 20,000 | $1.39139 | $27,827.80 |
| 30,000 | $1.37320 | $41,196.00 |
| 50,000 | $1.35348 | $67,674.00 |

