SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-7T100KL

DigiKey Part Number
YAG5813TR-ND - Tape & Reel (TR)
YAG5813CT-ND - Cut Tape (CT)
YAG5813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-7T100KL
Description
RES 100K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-7T100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,057
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$1.63400$16.34
25$1.56680$39.17
50$1.49940$74.97
100$1.37780$137.78
250$1.25628$314.07
500$1.04690$523.45
1,000$0.93548$935.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.77325$7,732.50
Manufacturers Standard Package