
CRCW0402100KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402100KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402100KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402100KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100KFKTD |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100KFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.52880 | $13.22 |
| 50 | $0.44540 | $22.27 |
| 100 | $0.37770 | $37.77 |
| 250 | $0.31588 | $78.97 |
| 500 | $0.27854 | $139.27 |
| 1,000 | $0.24900 | $249.00 |
| 5,000 | $0.20191 | $1,009.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18276 | $1,827.60 |
| 20,000 | $0.17263 | $3,452.60 |
| 30,000 | $0.16758 | $5,027.40 |
| 50,000 | $0.16245 | $8,122.50 |
| 70,000 | $0.16193 | $11,335.10 |
| 100,000 | $0.16141 | $16,141.00 |
| 120,000 | $0.16116 | $19,339.20 |
| 240,000 | $0.15664 | $37,593.60 |
| 250,000 | $0.15638 | $39,095.00 |

