
CRCW0402100KFHEDP | |
|---|---|
DigiKey Part Number | 541-CRCW0402100KFHEDPTR-ND - Tape & Reel (TR) 541-CRCW0402100KFHEDPCT-ND - Cut Tape (CT) 541-CRCW0402100KFHEDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100KFHEDP |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100KFHEDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.60200 | $30.10 |
| 100 | $0.49440 | $49.44 |
| 250 | $0.41904 | $104.76 |
| 500 | $0.39144 | $195.72 |
| 1,000 | $0.35408 | $354.08 |
| 5,000 | $0.29429 | $1,471.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25987 | $2,598.70 |
| 20,000 | $0.24925 | $4,985.00 |
| 30,000 | $0.24817 | $7,445.10 |
| 50,000 | $0.24695 | $12,347.50 |
| 70,000 | $0.24622 | $17,235.40 |
| 100,000 | $0.24550 | $24,550.00 |
| 120,000 | $0.24374 | $29,248.80 |
| 240,000 | $0.23751 | $57,002.40 |
| 250,000 | $0.23718 | $59,295.00 |

