CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04020000ZSTD

DigiKey Part Number
541-2952-2-ND - Tape & Reel (TR)
541-2952-1-ND - Cut Tape (CT)
541-2952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04020000ZSTD
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04020000ZSTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161,502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47300$4.73
25$0.39800$9.95
50$0.34920$17.46
100$0.30760$30.76
250$0.26172$65.43
500$0.23300$116.50
1,000$0.20861$208.61
5,000$0.16505$825.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15354$1,535.40
20,000$0.14120$2,824.00
30,000$0.13487$4,046.10
50,000$0.12770$6,385.00
70,000$0.12342$8,639.40
100,000$0.11925$11,925.00
120,000$0.11725$14,070.00
240,000$0.11037$26,488.80
250,000$0.11000$27,500.00
Manufacturers Standard Package