
CRCW020186K6FKED | |
---|---|
DigiKey Part Number | 541-86.6KAABTR-ND - Tape & Reel (TR) 541-86.6KAABCT-ND - Cut Tape (CT) 541-86.6KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020186K6FKED |
Description | RES SMD 86.6K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020186K6FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.85800 | $8.58 |
25 | $0.67000 | $16.75 |
50 | $0.58000 | $29.00 |
100 | $0.39620 | $39.62 |
250 | $0.35028 | $87.57 |
500 | $0.33166 | $165.83 |
1,000 | $0.32733 | $327.33 |
5,000 | $0.28185 | $1,409.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24307 | $2,430.70 |
50,000 | $0.24247 | $12,123.50 |
70,000 | $0.23831 | $16,681.70 |
100,000 | $0.23438 | $23,438.00 |
120,000 | $0.23254 | $27,904.80 |
240,000 | $0.22646 | $54,350.40 |
250,000 | $0.22615 | $56,537.50 |