CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020182R0FKED

DigiKey Part Number
541-CRCW020182R0FKEDTR-ND - Tape & Reel (TR)
541-CRCW020182R0FKEDCT-ND - Cut Tape (CT)
541-CRCW020182R0FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020182R0FKED
Description
RES SMD 82 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020182R0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.85700$8.57
25$0.68200$17.05
50$0.58080$29.04
100$0.48540$48.54
250$0.41904$104.76
500$0.37594$187.97
1,000$0.33964$339.64
5,000$0.28148$1,407.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25987$2,598.70
20,000$0.24925$4,985.00
30,000$0.24394$7,318.20
50,000$0.23851$11,925.50
70,000$0.23780$16,646.00
100,000$0.23408$23,408.00
120,000$0.23224$27,868.80
240,000$0.22617$54,280.80
250,000$0.22586$56,465.00
Manufacturers Standard Package