CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201820KFKED

DigiKey Part Number
541-CRCW0201820KFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201820KFKEDCT-ND - Cut Tape (CT)
541-CRCW0201820KFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201820KFKED
Description
RES SMD 820K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201820KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.85700$8.57
25$0.68200$17.05
50$0.58080$29.04
100$0.41360$41.36
250$0.36712$91.78
500$0.34820$174.10
1,000$0.33964$339.64
5,000$0.28148$1,407.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26984$2,698.40
20,000$0.24075$4,815.00
30,000$0.23970$7,191.00
50,000$0.23851$11,925.50
70,000$0.23780$16,646.00
100,000$0.23408$23,408.00
120,000$0.23224$27,868.80
240,000$0.22617$54,280.80
250,000$0.22586$56,465.00
Manufacturers Standard Package