
CRCW020180R6FKED | |
|---|---|
DigiKey Part Number | 541-CRCW020180R6FKEDTR-ND - Tape & Reel (TR) 541-CRCW020180R6FKEDCT-ND - Cut Tape (CT) 541-CRCW020180R6FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020180R6FKED |
Description | RES SMD 80.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020180R6FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $0.85800 | $8.58 |
| 25 | $0.68280 | $17.07 |
| 50 | $0.58160 | $29.08 |
| 100 | $0.41420 | $41.42 |
| 250 | $0.35028 | $87.57 |
| 500 | $0.33166 | $165.83 |
| 1,000 | $0.30536 | $305.36 |
| 5,000 | $0.28185 | $1,409.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27019 | $2,701.90 |
| 20,000 | $0.25644 | $5,128.80 |
| 30,000 | $0.24974 | $7,492.20 |
| 50,000 | $0.23882 | $11,941.00 |
| 70,000 | $0.23811 | $16,667.70 |
| 100,000 | $0.23438 | $23,438.00 |
| 120,000 | $0.23254 | $27,904.80 |
| 240,000 | $0.22646 | $54,350.40 |
| 250,000 | $0.22615 | $56,537.50 |

