
CRCW02017K50JNED | |
---|---|
DigiKey Part Number | 541-CRCW02017K50JNEDTR-ND - Tape & Reel (TR) 541-CRCW02017K50JNEDCT-ND - Cut Tape (CT) 541-CRCW02017K50JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02017K50JNED |
Description | RES SMD 7.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02017K50JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.19040 | $4.76 |
50 | $0.15440 | $7.72 |
100 | $0.12640 | $12.64 |
250 | $0.09920 | $24.80 |
500 | $0.08358 | $41.79 |
1,000 | $0.07144 | $71.44 |
5,000 | $0.05224 | $261.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04763 | $476.30 |
20,000 | $0.04314 | $862.80 |
30,000 | $0.04096 | $1,228.80 |
50,000 | $0.03860 | $1,930.00 |
70,000 | $0.03725 | $2,607.50 |
100,000 | $0.03598 | $3,598.00 |
120,000 | $0.03538 | $4,245.60 |
240,000 | $0.03341 | $8,018.40 |
250,000 | $0.03331 | $8,327.50 |