
CRCW020162R0JNED | |
|---|---|
DigiKey Part Number | 541-CRCW020162R0JNEDTR-ND - Tape & Reel (TR) 541-CRCW020162R0JNEDCT-ND - Cut Tape (CT) 541-CRCW020162R0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020162R0JNED |
Description | RES SMD 62 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020162R0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.05386 | $2,693.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.19240 | $4.81 |
| 50 | $0.15660 | $7.83 |
| 100 | $0.12810 | $12.81 |
| 250 | $0.10052 | $25.13 |
| 500 | $0.08468 | $42.34 |
| 1,000 | $0.07245 | $72.45 |
| 5,000 | $0.05295 | $264.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.13380 | $6.69 |
| 100 | $0.11180 | $11.18 |
| 500 | $0.07718 | $38.59 |
| 1,000 | $0.06665 | $66.65 |
| 5,000 | $0.04905 | $245.25 |

