
CRCW0201562KFNED | |
|---|---|
DigiKey Part Number  | 541-CRCW0201562KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201562KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201562KFNEDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0201562KFNED  | 
Description  | RES SMD 562K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 562 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0201562KFNED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.33400 | $3.34 | 
| 25 | $0.25120 | $6.28 | 
| 50 | $0.20560 | $10.28 | 
| 100 | $0.17050 | $17.05 | 
| 250 | $0.13576 | $33.94 | 
| 500 | $0.11602 | $58.01 | 
| 1,000 | $0.10190 | $101.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05324 | $532.40 | 
| 20,000 | $0.05264 | $1,052.80 | 
| 30,000 | $0.05233 | $1,569.90 | 
| 50,000 | $0.05197 | $2,598.50 | 
| 70,000 | $0.05176 | $3,623.20 | 
| 100,000 | $0.05155 | $5,155.00 | 
| 120,000 | $0.05145 | $6,174.00 | 
| 240,000 | $0.05110 | $12,264.00 | 

