CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02014K53FKED

DigiKey Part Number
541-CRCW02014K53FKEDTR-ND - Tape & Reel (TR)
541-CRCW02014K53FKEDCT-ND - Cut Tape (CT)
541-CRCW02014K53FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02014K53FKED
Description
RES SMD 4.53K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02014K53FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.85800$8.58
25$0.68280$17.07
50$0.58160$29.08
100$0.48610$48.61
250$0.40648$101.62
500$0.37642$188.21
1,000$0.34008$340.08
5,000$0.28185$1,409.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27019$2,701.90
20,000$0.23254$4,650.80
30,000$0.22728$6,818.40
50,000$0.22191$11,095.50
70,000$0.22124$15,486.80
100,000$0.22058$22,058.00
120,000$0.22026$26,431.20
240,000$0.21915$52,596.00
250,000$0.21909$54,772.50
Manufacturers Standard Package