
CRCW02014K02FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02014K02FNEDTR-ND - Tape & Reel (TR) 541-CRCW02014K02FNEDCT-ND - Cut Tape (CT) 541-CRCW02014K02FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K02FNED |
Description | RES SMD 4.02K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014K02FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.25120 | $6.28 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17050 | $17.05 |
| 250 | $0.13576 | $33.94 |
| 500 | $0.11602 | $58.01 |
| 1,000 | $0.10043 | $100.43 |
| 5,000 | $0.07569 | $378.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06990 | $699.00 |
| 20,000 | $0.04399 | $879.80 |
| 30,000 | $0.04372 | $1,311.60 |
| 50,000 | $0.04341 | $2,170.50 |
| 70,000 | $0.04323 | $3,026.10 |
| 100,000 | $0.04305 | $4,305.00 |

