
CRCW02014K02FKED | |
|---|---|
DigiKey Part Number  | 541-4.02KAABTR-ND - Tape & Reel (TR) 541-4.02KAABCT-ND - Cut Tape (CT) 541-4.02KAABDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW02014K02FKED  | 
Description  | RES SMD 4.02K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.02 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW02014K02FKED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $0.85700 | $8.57 | 
| 25 | $0.68200 | $17.05 | 
| 50 | $0.58080 | $29.04 | 
| 100 | $0.48540 | $48.54 | 
| 250 | $0.41904 | $104.76 | 
| 500 | $0.37594 | $187.97 | 
| 1,000 | $0.33964 | $339.64 | 
| 5,000 | $0.28148 | $1,407.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.21707 | $2,170.70 | 
| 20,000 | $0.20672 | $4,134.40 | 
| 30,000 | $0.20579 | $6,173.70 | 
| 50,000 | $0.20474 | $10,237.00 | 

