CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020135K7FNED

DigiKey Part Number
541-CRCW020135K7FNEDTR-ND - Tape & Reel (TR)
541-CRCW020135K7FNEDCT-ND - Cut Tape (CT)
541-CRCW020135K7FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020135K7FNED
Description
RES SMD 35.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020135K7FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,719
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33400$3.34
25$0.25120$6.28
50$0.20560$10.28
100$0.17050$17.05
250$0.13576$33.94
500$0.11602$58.01
1,000$0.10043$100.43
5,000$0.07569$378.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05324$532.40
20,000$0.05264$1,052.80
30,000$0.05233$1,569.90
50,000$0.05197$2,598.50
70,000$0.05176$3,623.20
100,000$0.05155$5,155.00
120,000$0.05145$6,174.00
240,000$0.05110$12,264.00
250,000$0.05108$12,770.00
Manufacturers Standard Package