CRCW0201300KJNED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 13,864
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.21114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19,692
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,930
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06673
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 211,660
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05804
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03459
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05234
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11247
Datasheet

Similar


Panasonic Electronic Components
In Stock: 50,967
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 386
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201300KJNED

DigiKey Part Number
CRCW0201300KJNED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201300KJNED
Description
RES SMD 300K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201300KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03860$1,930.00