
CRCW0201300KFKED | |
---|---|
DigiKey Part Number | 541-CRCW0201300KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201300KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201300KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201300KFKED |
Description | RES SMD 300K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201300KFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25293 | $2,529.30 |
20,000 | $0.24229 | $4,845.80 |
30,000 | $0.24124 | $7,237.20 |
50,000 | $0.23155 | $11,577.50 |
70,000 | $0.23085 | $16,159.50 |
100,000 | $0.23017 | $23,017.00 |
120,000 | $0.22984 | $27,580.80 |
240,000 | $0.22763 | $54,631.20 |
250,000 | $0.22731 | $56,827.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.68640 | $17.16 |
50 | $0.58460 | $29.23 |
100 | $0.50500 | $50.50 |
250 | $0.42468 | $106.17 |
500 | $0.38608 | $193.04 |
1,000 | $0.34182 | $341.82 |
5,000 | $0.28330 | $1,416.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.66360 | $16.59 |
50 | $0.57480 | $28.74 |
100 | $0.41630 | $41.63 |
250 | $0.36948 | $92.37 |
500 | $0.35044 | $175.22 |
1,000 | $0.34182 | $341.82 |
5,000 | $0.28330 | $1,416.50 |