CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K40FKED

DigiKey Part Number
541-2.40KAABTR-ND - Tape & Reel (TR)
541-2.40KAABCT-ND - Cut Tape (CT)
541-2.40KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K40FKED
Description
RES SMD 2.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K40FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,224
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.81700$8.17
25$0.54880$13.72
50$0.46720$23.36
100$0.35050$35.05
250$0.30224$75.56
500$0.28478$142.39
1,000$0.27007$270.07
5,000$0.25404$1,270.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20877$2,087.70
20,000$0.20698$4,139.60
30,000$0.20606$6,181.80
50,000$0.20500$10,250.00
70,000$0.20437$14,305.90
100,000$0.20374$20,374.00
120,000$0.20344$24,412.80
Manufacturers Standard Package