
CRCW0201267RFNED | |
---|---|
DigiKey Part Number | 541-CRCW0201267RFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201267RFNEDCT-ND - Cut Tape (CT) 541-CRCW0201267RFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201267RFNED |
Description | RES SMD 267 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201267RFNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33500 | $3.35 |
25 | $0.25160 | $6.29 |
50 | $0.20580 | $10.29 |
100 | $0.17070 | $17.07 |
250 | $0.13592 | $33.98 |
500 | $0.11616 | $58.08 |
1,000 | $0.10056 | $100.56 |
5,000 | $0.08246 | $412.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06204 | $620.40 |