CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201240KFKED

DigiKey Part Number
541-CRCW0201240KFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201240KFKEDCT-ND - Cut Tape (CT)
541-CRCW0201240KFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201240KFKED
Description
RES SMD 240K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201240KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.85800$8.58
25$0.66640$16.66
50$0.57500$28.75
100$0.41420$41.42
250$0.36760$91.90
500$0.34866$174.33
1,000$0.34008$340.08
5,000$0.28185$1,409.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24307$2,430.70
20,000$0.24106$4,821.20
30,000$0.24001$7,200.30
50,000$0.23882$11,941.00
70,000$0.23811$16,667.70
100,000$0.23438$23,438.00
120,000$0.23254$27,904.80
240,000$0.22646$54,350.40
250,000$0.22615$56,537.50
Manufacturers Standard Package