
CRCW0201240KFKED | |
---|---|
DigiKey Part Number | 541-CRCW0201240KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201240KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201240KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201240KFKED |
Description | RES SMD 240K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201240KFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.85800 | $8.58 |
25 | $0.66640 | $16.66 |
50 | $0.57500 | $28.75 |
100 | $0.41420 | $41.42 |
250 | $0.36760 | $91.90 |
500 | $0.34866 | $174.33 |
1,000 | $0.34008 | $340.08 |
5,000 | $0.28185 | $1,409.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24307 | $2,430.70 |
20,000 | $0.24106 | $4,821.20 |
30,000 | $0.24001 | $7,200.30 |
50,000 | $0.23882 | $11,941.00 |
70,000 | $0.23811 | $16,667.70 |
100,000 | $0.23438 | $23,438.00 |
120,000 | $0.23254 | $27,904.80 |
240,000 | $0.22646 | $54,350.40 |
250,000 | $0.22615 | $56,537.50 |