CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201232KFNED

DigiKey Part Number
541-CRCW0201232KFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201232KFNEDCT-ND - Cut Tape (CT)
541-CRCW0201232KFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201232KFNED
Description
RES SMD 232K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
232 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201232KFNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33500$3.35
25$0.25160$6.29
50$0.20580$10.29
100$0.17070$17.07
250$0.13592$33.98
500$0.11616$58.08
1,000$0.10056$100.56
5,000$0.07579$378.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05331$533.10
20,000$0.05271$1,054.20
30,000$0.05240$1,572.00
50,000$0.05204$2,602.00
70,000$0.05183$3,628.10
100,000$0.05162$5,162.00
120,000$0.05151$6,181.20
240,000$0.05116$12,278.40
250,000$0.05114$12,785.00
Manufacturers Standard Package