
CRCW02011K69FKED | |
|---|---|
DigiKey Part Number | 541-1.69KAABTR-ND - Tape & Reel (TR) 541-1.69KAABCT-ND - Cut Tape (CT) 541-1.69KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K69FKED |
Description | RES SMD 1.69K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K69FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.85700 | $8.57 |
| 25 | $0.68200 | $17.05 |
| 50 | $0.58080 | $29.04 |
| 100 | $0.48540 | $48.54 |
| 250 | $0.40596 | $101.49 |
| 500 | $0.37594 | $187.97 |
| 1,000 | $0.33964 | $339.64 |
| 5,000 | $0.28148 | $1,407.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26984 | $2,698.40 |
| 20,000 | $0.24075 | $4,815.00 |
| 30,000 | $0.23547 | $7,064.10 |
| 50,000 | $0.23007 | $11,503.50 |
| 70,000 | $0.22938 | $16,056.60 |
| 100,000 | $0.22870 | $22,870.00 |
| 120,000 | $0.22837 | $27,404.40 |
| 240,000 | $0.22617 | $54,280.80 |
| 250,000 | $0.22586 | $56,465.00 |

