
| CRCW0201180KFKED | |
|---|---|
| DigiKey Part Number | 541-CRCW0201180KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201180KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201180KFKEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0201180KFKED | 
| Description | RES SMD 180K OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 180 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0201180KFKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $0.85700 | $8.57 | 
| 25 | $0.68200 | $17.05 | 
| 50 | $0.58080 | $29.04 | 
| 100 | $0.42260 | $42.26 | 
| 250 | $0.35408 | $88.52 | 
| 500 | $0.33548 | $167.74 | 
| 1,000 | $0.30496 | $304.96 | 
| 5,000 | $0.28148 | $1,407.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.26984 | $2,698.40 | 
| 20,000 | $0.25611 | $5,122.20 | 
| 30,000 | $0.24394 | $7,318.20 | 
| 50,000 | $0.23007 | $11,503.50 | 
| 70,000 | $0.22938 | $16,056.60 | 
| 100,000 | $0.22870 | $22,870.00 | 
| 120,000 | $0.22837 | $27,404.40 | 
| 240,000 | $0.22617 | $54,280.80 | 
| 250,000 | $0.22586 | $56,465.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China