
CRCW0201130RFKED | |
|---|---|
DigiKey Part Number | 541-130AABTR-ND - Tape & Reel (TR) 541-130AABCT-ND - Cut Tape (CT) 541-130AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201130RFKED |
Description | RES SMD 130 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201130RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $0.85800 | $8.58 |
| 25 | $0.68280 | $17.07 |
| 50 | $0.58160 | $29.08 |
| 100 | $0.48610 | $48.61 |
| 250 | $0.41956 | $104.89 |
| 500 | $0.37642 | $188.21 |
| 1,000 | $0.34008 | $340.08 |
| 5,000 | $0.28271 | $1,413.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27744 | $2,774.40 |
| 20,000 | $0.25644 | $5,128.80 |
| 30,000 | $0.24849 | $7,454.70 |
| 50,000 | $0.22191 | $11,095.50 |
| 70,000 | $0.22124 | $15,486.80 |
| 100,000 | $0.22058 | $22,058.00 |
| 120,000 | $0.22026 | $26,431.20 |
| 240,000 | $0.21915 | $52,596.00 |
| 250,000 | $0.21909 | $54,772.50 |

