
CRCW020111K0FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020111K0FNEDTR-ND - Tape & Reel (TR) 541-CRCW020111K0FNEDCT-ND - Cut Tape (CT) 541-CRCW020111K0FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020111K0FNED |
Description | RES SMD 11K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020111K0FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.25120 | $6.28 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.15990 | $15.99 |
| 250 | $0.12792 | $31.98 |
| 500 | $0.11586 | $57.93 |
| 1,000 | $0.10043 | $100.43 |
| 5,000 | $0.07569 | $378.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05324 | $532.40 |
| 20,000 | $0.05264 | $1,052.80 |
| 30,000 | $0.05233 | $1,569.90 |
| 50,000 | $0.05197 | $2,598.50 |
| 70,000 | $0.05176 | $3,623.20 |
| 100,000 | $0.05155 | $5,155.00 |
| 120,000 | $0.05145 | $6,174.00 |
| 240,000 | $0.05110 | $12,264.00 |
| 250,000 | $0.05108 | $12,770.00 |

