CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020110K7FNED

DigiKey Part Number
541-CRCW020110K7FNEDTR-ND - Tape & Reel (TR)
541-CRCW020110K7FNEDCT-ND - Cut Tape (CT)
541-CRCW020110K7FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020110K7FNED
Description
RES SMD 10.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020110K7FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25280$6.32
50$0.20700$10.35
100$0.15110$15.11
250$0.11496$28.74
500$0.10314$51.57
1,000$0.09566$95.66
5,000$0.07618$380.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
20,000$0.04428$885.60
30,000$0.04400$1,320.00
50,000$0.04369$2,184.50
70,000$0.04351$3,045.70
100,000$0.04332$4,332.00
120,000$0.04323$5,187.60
240,000$0.04293$10,303.20
250,000$0.04291$10,727.50
Manufacturers Standard Package