
CRCW010047R0FREL | |
|---|---|
DigiKey Part Number | 541-4264-2-ND - Tape & Reel (TR) 541-4264-1-ND - Cut Tape (CT) 541-4264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW010047R0FREL |
Description | RES 47 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW010047R0FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71100 | $7.11 |
| 25 | $0.59800 | $14.95 |
| 50 | $0.52600 | $26.30 |
| 100 | $0.46560 | $46.56 |
| 250 | $0.39768 | $99.42 |
| 500 | $0.35536 | $177.68 |
| 1,000 | $0.31941 | $319.41 |
| 5,000 | $0.25518 | $1,275.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.22064 | $4,412.80 |
| 40,000 | $0.20518 | $8,207.20 |
| 60,000 | $0.19723 | $11,833.80 |
| 100,000 | $0.18825 | $18,825.00 |
| 140,000 | $0.18289 | $25,604.60 |
| 200,000 | $0.17766 | $35,532.00 |
| 240,000 | $0.17515 | $42,036.00 |
| 480,000 | $0.16849 | $80,875.20 |

