
CRCW0100200RFREL | |
|---|---|
DigiKey Part Number | 541-4238-2-ND - Tape & Reel (TR) 541-4238-1-ND - Cut Tape (CT) 541-4238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0100200RFREL |
Description | RES 200 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0100200RFREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.70200 | $7.02 |
| 25 | $0.58760 | $14.69 |
| 50 | $0.51720 | $25.86 |
| 100 | $0.45690 | $45.69 |
| 250 | $0.39064 | $97.66 |
| 500 | $0.34886 | $174.43 |
| 1,000 | $0.31345 | $313.45 |
| 5,000 | $0.25037 | $1,251.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.21640 | $4,328.00 |
| 40,000 | $0.20120 | $8,048.00 |
| 60,000 | $0.19339 | $11,603.40 |
| 100,000 | $0.18455 | $18,455.00 |
| 140,000 | $0.17929 | $25,100.60 |
| 200,000 | $0.17415 | $34,830.00 |
| 240,000 | $0.17168 | $41,203.20 |
| 480,000 | $0.16490 | $79,152.00 |

