CRA04P08351R0JTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 47,190
Unit Price: $1.15000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 39,278
Unit Price: $1.07000
Datasheet

Similar


YAGEO
In Stock: 18,990
Unit Price: $0.82000
Datasheet
CRA04P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA04P08351R0JTD

DigiKey Part Number
CRA4P851TR-ND - Tape & Reel (TR)
CRA4P851CT-ND - Cut Tape (CT)
CRA4P851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA04P08351R0JTD
Description
RES ARRAY 4 RES 51 OHM 0804
Customer Reference
Detailed Description
51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA04P08351R0JTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
51
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes