
EXB-N8V510JX | |
---|---|
DigiKey Part Number | Y10510TR-ND - Tape & Reel (TR) Y10510CT-ND - Cut Tape (CT) Y10510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V510JX |
Description | RES ARRAY 4 RES 51 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V510JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.65900 | $6.59 |
25 | $0.55640 | $13.91 |
50 | $0.48740 | $24.37 |
100 | $0.43050 | $43.05 |
250 | $0.36780 | $91.95 |
500 | $0.32846 | $164.23 |
1,000 | $0.29487 | $294.87 |
5,000 | $0.23511 | $1,175.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21986 | $2,198.60 |
20,000 | $0.20291 | $4,058.20 |
30,000 | $0.19421 | $5,826.30 |
50,000 | $0.18436 | $9,218.00 |
70,000 | $0.17850 | $12,495.00 |
100,000 | $0.17276 | $17,276.00 |
120,000 | $0.17001 | $20,401.20 |
240,000 | $0.16058 | $38,539.20 |
250,000 | $0.16007 | $40,017.50 |