
CPF222R000FKE14 | |
---|---|
DigiKey Part Number | 541-CPF222R000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF222R000FKE14 |
Description | CPF-2 22 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $8.38300 | $83.83 |
25 | $7.20280 | $180.07 |
50 | $6.45880 | $322.94 |
100 | $5.82730 | $582.73 |
300 | $5.01473 | $1,504.42 |
500 | $4.70260 | $2,351.30 |
1,000 | $4.33450 | $4,334.50 |
5,000 | $3.67960 | $18,398.00 |